Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEHAZA1H470B
- RS Stock No.:
- 210-5622
- Mfr. Part No.:
- EEHAZA1H470B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 948 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £0.79 | £1.58 |
10 - 38 | £0.715 | £1.43 |
40 - 98 | £0.64 | £1.28 |
100 - 198 | £0.46 | £0.92 |
200 + | £0.42 | £0.84 |
*price indicative
- RS Stock No.:
- 210-5622
- Mfr. Part No.:
- EEHAZA1H470B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | ZA-A | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ZA-A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Panasonic ZA-A Series Hybrid Aluminium Electrolytic Capacitor, 47μF Capacitance, 50V DC Voltage - EEHAZA1H470B
This hybrid aluminium electrolytic capacitor is designed for high-performance applications and ensures reliability within a compact size. With a capacitance of 47 μF and a voltage rating of 50V DC, this radial capacitor measures just 8mm in diameter and 9.5mm in length, making it ideal for various electronic projects. Engineered to meet AEC-Q200 automotive standards, it is suitable for use in rigorous environments where durability is essential.
Features & Benefits
• Supports voltage up to 50 V DC for versatile applications
• Compact size allows for easy integration into limited spaces
• Low leakage current of 23.5μA ensures energy efficiency
• High ripple current rating of 1800mA for demanding loads
• Operates effectively in temperatures ranging from -55°C to +105°C
• Polarised design optimises reliability and performance
• Compact size allows for easy integration into limited spaces
• Low leakage current of 23.5μA ensures energy efficiency
• High ripple current rating of 1800mA for demanding loads
• Operates effectively in temperatures ranging from -55°C to +105°C
• Polarised design optimises reliability and performance
Applications
• Used in automotive electronics for reliable power management
• Suitable for power supply circuits in industrial equipment
• Ideal for signal processing in communication devices
• Utilised in consumer electronics requiring compact capacitors
• Suitable for power supply circuits in industrial equipment
• Ideal for signal processing in communication devices
• Utilised in consumer electronics requiring compact capacitors
What operating temperature range can this capacitor withstand?
It can operate efficiently in temperatures from -55°C to +105°C, making it suitable for various demanding environments.
How does the ripple current specification benefit my application?
With a ripple current rating of 1800mA, it effectively handles transient loads, ensuring stability in power delivery.
Can this component be used in automotive applications?
Yes, it meets the AEC-Q200 standard, confirming its reliability in automotive applications.
What makes low leakage current significant for my circuits?
A low leakage current of 23.5μA enhances overall energy efficiency, minimising power loss in performance-critical applications.
How is the polarised design advantageous?
The polarised design helps ensure proper function and longevity within circuits, preventing potential damage from reverse polarity.
Related links
- Panasonic 47μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H470B
- Panasonic 120μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZT1H121B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZT1H101B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H560B
- Panasonic 120μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H121B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZE1H101B
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H101B